
The SN74AHCT32QPWRG4 is a 4-channel OR gate integrated circuit from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device features a propagation delay of 7.9ns and a quiescent current of 2uA. The package type is TSSOP-14 and it is available in a tape and reel packaging with 2000 units per package. The device is RoHS compliant and is not radiation hardened.
Texas Instruments SN74AHCT32QPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
No datasheet is available for this part.