Quad 2-input OR gate IC, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features 7.9ns propagation delay and 8mA output current capability at both high and low levels. This CMOS technology component offers 4 independent OR gates, each with 2 inputs, in a VQFN surface mount package. Designed for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74AHCT32RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.