
Buffer, non-inverting, 6-channel, 3-state output integrated circuit. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Supports through-hole mounting in a PDIP package, offering 8mA high and low level output current. Operates across a temperature range of -40°C to 85°C with a propagation delay of 5.8ns.
Texas Instruments SN74AHCT367N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
