The SN74AHCT367NSRG4 is a dual 6-input inverting buffer from Texas Instruments. It features a 3-STATE output type and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SO package and is RoHS compliant. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a propagation delay of 6.5ns.
Texas Instruments SN74AHCT367NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
No datasheet is available for this part.