
Octal D-type transparent latch IC featuring 8 independent latch circuits, each with 8 bits. CMOS technology provides a 5V operating supply voltage with a range of 4.5V to 5.5V. Outputs are 3-state with a 8mA output current capability. Designed for through-hole mounting in a 20-pin PDIP package, this RoHS compliant component operates from -40°C to 85°C with a propagation delay of 14.5ns.
Texas Instruments SN74AHCT373NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT373NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.