Octal transparent D-type latches with 3-state outputs, featuring 8 bits of data storage. This surface-mount integrated circuit operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 9.5ns. It supports a high-level output current of 8mA and a low-level output current of 32mA. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 20-SO (SOP) format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT373NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT373NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT373NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.