
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits and 8 bits. This surface-mount component operates with a supply voltage of 5V (4.5V to 5.5V) and offers a high-level output current of -8mA and a low-level output current of 8mA. Designed with CMOS technology, it provides non-inverting logic with a propagation delay of 14.5ns and a turn-on delay time of 1ns. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C, packaged in a 20-TSSOP.
Sign in to ask questions about the Texas Instruments SN74AHCT373PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT373PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT373PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
