Octal D-type flip-flops with 3-state outputs, featuring positive edge triggering and non-inverting polarity. This integrated circuit operates at a maximum frequency of 130MHz with a propagation delay of 10.4ns and a turn-on delay time of 1ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and provides 8mA of high and low level output current. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT374PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT374PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT374PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.