
8-bit Inverting Buffer/Line Driver IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 8mA low-level and -8mA high-level output current. Packaged in a 20-pin SOIC surface mount configuration with a propagation delay of 8.5ns. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT540DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT540DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT540DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.