
Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This CMOS logic IC offers 8 bits of buffering with an inverting logic function, supporting an operating supply voltage of 5V, with a range from 4.5V to 5.5V. It delivers 8mA of low-level output current and -8mA of high-level output current, with a propagation delay of 8.5ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is ideal for signal buffering and line driving applications.
Sign in to ask questions about the Texas Instruments SN74AHCT540N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT540N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT540N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.