
8-bit buffer/line driver featuring 3-state, non-inverting outputs. This CMOS device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of -8mA and a low level output current of 8mA. The component is housed in a 20-pin TFSOP package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C. Propagation delay is 8.5ns, with a turn-on delay time of 12ns.
Sign in to ask questions about the Texas Instruments SN74AHCT541DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT541DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT541DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.