Octal buffer/driver with 3-state outputs, featuring 8 non-inverting buffer elements. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 8 input and 8 output lines, supporting a high level output current of -8mA and a low level output current of 8mA. The device boasts a propagation delay of 8.5ns and a turn-on delay time of 12ns, with a quiescent current of 4uA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 20-SOIC format.
Texas Instruments SN74AHCT541DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.