8-bit D-type transparent latch, featuring 3-state non-inverting outputs and CMOS technology. This surface mount IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a low-level output current of 32mA and a high-level output current of -8mA, with a propagation delay of 8ns. Designed for 8-bit data transfer, this component is housed in a 20-pin SSOP package and is RoHS compliant.
Texas Instruments SN74AHCT573DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.