
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and non-inverting logic. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -8mA and a low level output current of 8mA. The device boasts a propagation delay of 8ns and a turn-on delay time of 1ns, functioning across an extended temperature range of -40°C to 125°C. Packaged in a 20-TVSOP (TFSOP) on tape and reel, this lead-free and RoHS compliant integrated circuit is designed for CMOS technology.
Sign in to ask questions about the Texas Instruments SN74AHCT573DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
