Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 non-inverting channels. This surface mount logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers an output current of 8mA. Designed with CMOS technology, it boasts a propagation delay of 8ns and a turn-on delay time of 1ns. The component is housed in a 20-SOIC package with dimensions of 12.8mm length, 7.52mm width, and 2.35mm height, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT573DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
