
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent input/output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering a minimum operating temperature of -40°C and a maximum of 125°C. This surface mount component provides 8mA high-level output current and 32mA low-level output current, with a propagation delay of 8ns. Packaged in a 20-SOIC format, it is lead-free and RoHS compliant.
Texas Instruments SN74AHCT573DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
