
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 channels. This through-hole mounted component operates with a supply voltage of 5V (4.5V to 5.5V) and offers an output current of 8mA. It boasts a propagation delay of 12ns and a turn-on delay time of 1ns, with a minimum operating temperature of -40°C and a maximum of 125°C. The non-inverting logic function is implemented in a 20-PDIP package, measuring 24.33mm in length, 6.35mm in width, and 4.57mm in height. This RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments SN74AHCT573N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
