Octal D-type transparent latch IC, surface mountable in a SO package. Features 8 independent D-type latches, each with 8 input and 8 output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 8ns and a turn-on delay time of 1ns. Supports a high level output current of 8mA and a low level output current of 32mA. This non-inverting, lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHCT573NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.
