8-bit D-type transparent latch, featuring non-inverting true outputs. This surface-mount logic IC operates with a supply voltage range of 4.5V to 5.5V, offering a maximum output current of 8mA at high level and 32mA at low level. With a propagation delay of 8ns and a turn-on delay of 1ns, it supports an operating temperature range from -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in a 20-pin SOIC format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT573NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.