
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This surface-mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports output currents of 8mA (low) and -8mA (high). With a propagation delay of 12ns and a turn-on delay time of 1ns, it is designed for a wide operating temperature range of -40°C to 125°C. The non-inverting logic function is housed in a 20-TSSOP package, offering lead-free and RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74AHCT573PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
