Octal D-type transparent latch IC, featuring 8 independent circuits with 8 bits each. Surface mountable in a TSSOP package, this non-inverting latch offers 3-state outputs with a high level output current of 8mA and a low level output current of 32mA. Operating across a supply voltage range of 4.5V to 5.5V, it boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 8ns. This RoHS compliant component is designed for reliable electronic applications.
Sign in to ask questions about the Texas Instruments SN74AHCT573PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
