Octal transparent D-type latches with 3-state outputs, featuring 8 bits of data storage. This surface-mount integrated circuit operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 8ns. It supports 8mA of output current at both high and low levels, with non-inverting logic. The device is housed in a 20-TSSOP package and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT573PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.