Octal transparent D-type latches with 3-state outputs, designed for automotive applications. Features 8 input and 8 output lines, with a non-inverting logic function. Operates across a wide temperature range of -40°C to 125°C, with supply voltages from 4.5V to 5.5V. Offers 8mA high-level and 32mA low-level output current, with an 8ns propagation delay. Packaged in a 20-SOIC surface mount format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT573QDWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT573QDWRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT573QDWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
