Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits and positive edge clock triggering. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V, and supports frequencies up to 115MHz. It offers a propagation delay of 10.6ns and a turn-on delay time of 1ns, with output currents of 8mA (low) and -8mA (high). Packaged in a 20-SSOP for surface mounting, this RoHS compliant component is designed for operation between -40°C and 125°C.
Texas Instruments SN74AHCT574DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT574DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.