8-bit D-type flip-flop with true outputs, designed for positive edge clock triggering. This CMOS logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V, supporting frequencies up to 115MHz. Features 3-state outputs with a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a 20-pin SOP for surface mounting, it offers a propagation delay of 10.6ns and a turn-on delay time of 1ns. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74AHCT574NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.