8-bit unidirectional CMOS shift register with output registers, designed for surface mount applications in a 16-SOIC package. Features a maximum operating temperature of 125°C and a minimum of -40°C, with an operating supply voltage of 5V (4.5V to 5.5V range). This logic IC offers a propagation delay of 9.2ns and a turn-on delay time of 10.7ns, supporting 8 bits per element and a single circuit with 9 output lines. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHCT594DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT594DG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
