
8-bit shift register with 3-state output registers, featuring CMOS technology and a unidirectional data flow. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 10.2ns. Packaged in a 16-PDIP for through-hole mounting, it supports an operating temperature range of -40°C to 85°C. The device includes one input line and nine output lines, with a total of 8 bits per element.
Sign in to ask questions about the Texas Instruments SN74AHCT595N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT595N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Length | 19.69mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT595N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
