The SN74AHCT595NSRE4 is an 8-bit shift register with 9 output lines and 1 input line. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a plastic SOP-16 package and is available in quantities of 2000. It has a propagation delay of 10.2ns and is compliant with RoHS regulations.
Texas Instruments SN74AHCT595NSRE4 technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.007055oz |
| RoHS | Compliant |
No datasheet is available for this part.