Dual D-Type Flip-Flops, featuring positive-edge triggering, provide two independent flip-flop circuits for digital logic applications. Operating from a 4.5V to 5.5V supply range with a nominal 5V, these CMOS devices offer a maximum operating frequency of 140MHz and a propagation delay of 8.8ns. Each flip-flop includes asynchronous preset and clear functions, with non-inverting polarity. The component is designed for surface mounting in a 14-TVSOP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT74DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT74DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.