
Dual D-type positive edge-triggered flip-flop IC, featuring 2 independent elements with 1 bit per element. Operates at up to 140MHz with a 5V supply voltage (4.5V to 5.5V range). CMOS technology ensures non-inverting logic with 8.8ns propagation delay. Surface mountable in a 14-pin SOIC package, this RoHS compliant component offers -8mA high-level and 8mA low-level output current.
Texas Instruments SN74AHCT74DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.
