Dual D-type positive-edge triggered latch IC featuring two independent 1-bit elements. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 140MHz. Delivers 8mA high and low level output current with a 8.8ns propagation delay. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component offers non-inverting logic and a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT74DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
