
Dual positive-edge-triggered D-type flip-flop with clear and preset functionality. Features a 140MHz maximum frequency and 8.8ns propagation delay. Operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. CMOS technology ensures efficient operation with ±8mA high/low level output current. Packaged in a surface-mount TSSOP for integration into electronic circuits. Rated for an extended operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT74MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT74MPWREP technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.