
Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 circuits and 1 bit per element. This logic IC operates at a maximum frequency of 140MHz with a propagation delay of 8.8ns. It supports an operating supply voltage of 5V, ranging from 4.5V to 5.5V, and offers 8mA high and low level output current. Packaged in a 14-TSSOP for surface mounting, this lead-free and RoHS compliant component functions across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT74PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT74PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.