Dual D-Type Flip-Flops, featuring positive-edge triggering, offer independent set and reset capabilities. These logic ICs operate with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and achieve frequencies up to 140MHz. Each flip-flop provides 8mA of high and low level output current, with a propagation delay of 8.8ns. Packaged in a 14-TSSOP for surface mounting, these RoHS compliant components are designed for operation between -40°C and 125°C.
Texas Instruments SN74AHCT74PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.