Dual D-type flip-flop with clear and preset functionality, operating at up to 140MHz. Features positive edge-triggered clocking and non-inverting outputs. Designed for surface mounting in a 14-SOIC package, this CMOS logic IC supports a 4.5V to 5.5V operating supply voltage range. It offers a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 8.8ns. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT74QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT74QDRQ1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.