
Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 bits of storage. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V, and supports frequencies up to 140MHz. It offers a propagation delay of 8.8ns and a turn-on delay time of 1ns, with output drive capabilities of 8mA (low) and -8mA (high). Packaged in a 14-VQFN for surface mounting, this RoHS compliant component functions across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT74RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT74RGYR technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
