Dual D-type flip-flop with complementary outputs, operating at up to 140MHz. This positive edge-triggered logic IC features two independent D flip-flops, each with a single bit input and complementary outputs. Designed for surface mounting in a VQFN package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. The component offers a propagation delay of 8.8ns and a turn-on delay time of 1ns, with high and low level output currents of -8mA and 8mA respectively. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT74RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT74RGYRG4 technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT74RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.