Quadruple 2-input exclusive-OR gates, operating from a 4.5V to 5.5V supply range with a nominal 5V, are housed in a 14-pin SSOP surface-mount package. Each of the four independent circuits features two inputs and one output, delivering a typical output current of 8mA. These CMOS logic ICs offer a propagation delay of 8.8ns and are designed for operation across a wide temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT86DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT86DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT86DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.