Hex Inverter IC, featuring six independent inverting gates within a 14-TVSOP package. This surface mount component operates with a supply voltage range of 2V to 5.5V, typically 5V, and offers 8mA output current at both high and low levels. With a propagation delay of 7ns and turn-on delay of 8ns, it functions across an extended temperature range of -40°C to 85°C. The device is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCU04DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCU04DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Turn-On Delay Time | 8ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
