
CMOS Hex Inverter IC, featuring six independent inverting circuits. Operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. Delivers 8mA output current at both high and low levels. Offers a wide operating temperature range from -55°C to 125°C. Packaged in a 14-TSSOP surface-mount configuration, supplied on tape and reel. Propagation delay is 7ns, with a turn-on delay time of 8ns.
Sign in to ask questions about the Texas Instruments SN74AHCU04MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCU04MPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.