Hex Inverter IC, featuring six independent inverter gates. Operates with a supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 7ns and supports output currents of 8mA (low level) and -8mA (high level). Designed for through-hole mounting in a PDIP package, with a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is lead-free and suitable for general logic applications.
Texas Instruments SN74AHCU04NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.