
Automotive catalog hex inverter, featuring six independent inverting gates. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 125°C. The surface-mount TSSOP package offers a low quiescent current of 2µA, with output drive capabilities of 8mA (low) and -8mA (high). Propagation delay is rated at 14ns, with a turn-on delay of 8ns. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCU04QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCU04QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
