
The SN74AHCU04QPWRQ1 is a 6-input inverter from Texas Instruments, packaged in a TSSOP-14 package. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is RoHS compliant and features a propagation delay of 7ns and a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHCU04QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCU04QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHCU |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
