The SN74AHCU04RGYRG4 is a 6-channel inverter logic IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and is powered by a 2V to 5.5V supply voltage. The device has a propagation delay of 7ns and a quiescent current of 2uA. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments SN74AHCU04RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCU04RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCU |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCU04RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
