The SN74ALB16244DGGE4 is an industrial-grade, 4-port dual bus driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. This device features a 48-pin TSSOP package and has a maximum power supply current of 5.6mA. The SN74ALB16244DGGE4 is designed for use in logic IC applications, specifically as a buffer and line driver.
Sign in to ask questions about the Texas Instruments SN74ALB16244DGGE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALB16244DGGE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | ALB |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 5.6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALB16244DGGE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.