
16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines. Operates with a supply voltage range of 3V to 3.6V, with a typical 3.3V operating voltage. Offers 25mA high and low level output current, and a propagation delay of 4.7ns. Packaged in a 48-TSSOP with dimensions of 12.6mm length, 6.2mm width, and 1.05mm height, suitable for surface mounting. This BICMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALB16244DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALB16244DGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Turn-On Delay Time | 2ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALB16244DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.