
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a 48-SSOP package. This BICMOS technology component offers a wide operating supply voltage range of 3V to 3.6V, with a typical 3.3V operation. It supports 16 input and 16 output lines, with a low quiescent current of 3.7mA and a propagation delay of 1.3ns. The device operates across an extended temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74ALB16244DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| Quiescent Current | 3.7mA |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Turn-On Delay Time | 1.3ns |
| Width | 7.49mm |
| RoHS | Compliant |
No datasheet is available for this part.
