16-bit buffer/driver with 3-state outputs, featuring BICMOS technology for high-speed operation. This surface-mount integrated circuit offers 16 non-inverting channels with a propagation delay of 1.3ns and a turn-on delay time of 4.7ns. It operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V, and supports output currents of ±25mA. The component is housed in a 48-SSOP package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALB16244DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| Quiescent Current | 3.7mA |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALB16244DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.