The 74ALS NAND gate quad IC is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a propagation delay of 11ns and is available in a tape and reel packaging with 2000 units per package. The 74ALS NAND gate quad IC is RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments SN74ALS00ADBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS00ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS00ADBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.