Quadruple 2-input positive-NAND gates, surface mountable in a 14-SOIC package. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a low-level output current of 400µA and a high-level output current of -8mA. Operates within a temperature range of 0°C to 70°C with a propagation delay of 11ns. This bipolar technology component is RoHS compliant and contains lead.
Texas Instruments SN74ALS00ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.